LITTELFUSE  

LA Series 200 VDC 150 V RMS 395 V Clamp 4500 A 800 pF Radial Lead Varistor

Mfr Part#: V150LA10AP
Packaging:  BOX
Std Packaging Qty:  700

 
 

Share


Download Center

Prices

$0.2000 USD (each)
40 - 399 $0.2000
400 - 1999 $0.1890 (Save 6%)
2000+ $0.1660 (Save 17%)

Availability

Qty in Stock : 0
On Order :
6,044
Min. Order Qty: 40
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 800 pF
  • Clamping Voltage-Max: 395 V
  • Peak Output Current: 4500 A
  • Rated Voltage: 200 V
  • RMS Voltage-Max: 150 V
  • Varistor Voltage Range: 216 to 264 V
  • Current Rating: 1 mA
  • Energy: 45 J
  • Insulation Resistance: 1000 MΩ
  • Operating Temp Range: -55 to +85 °C
  • Storage Temperatue Range: -55 to +125 °C
  • No of Terminals: 2
  • Diameter: 14 mm