CHERRY ELECTRICAL PRODUCTS   

11900 Series Black 16" QWERTY PS/2 104 Key Position with Touchpad Keyboard

Mfr Part#: G8011900LPMUS2
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$227.96 USD (each)
1-4 $227.96
5-9 $212.00 (Save 7%)
10+ $205.64 (Save 10%)

Availability

Qty in Stock: 5
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

With the Industry's best products, services and support, Cherry provides the most advanced keyboard solutions available.  The 11900 Series is a highly durable compact design with mechanical keyswitch technology for industrial and commercial applications.  Keyswitches are rated at 50 million actuations to withstand harsh environments and ensure long product lifetime. 

The compact QWERTY layout with 16" footprint combines maximum space efficiency with uncompromised data entry.  It is available with PS/2 or USB interface as well as fully programmable keys with Cherry Keyman Software for USD versions.  The 11900 Series has an optional high resolution touchpad.

Main applications for the 11900 Series include:

  • Airlines & Banking
  • Manufacturing
  • POS / POT
  • Test Equipment
  • Medical Equipment
  • Automotive Equipment
  • Office / Data Entry
  • Field Services
  • Kiosk Equipment
  • Transport

The G8011900LPMUS2 is a black 16” compact keyboard offering US International 104 position key layout with lasered key caps and Windows keys.  This model includes a 1000 dpi touchpad with 2 switch activated mouse buttons and two PS/2 connectors.
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
TYCO ELECTRONICS
3-1393159-...
20C250=SPRING,HOLD-DOWN,R10,.0
From $0.1500 USD
JST
S2B-ZR-SM4...
Connector, 1.5mm Pitch, Housing Lances, Positive & Low Contact Resistance, Fully Shrouded Header
From $0.2000 USD
CRYDOM
F1842CCD10...
F18 Series 40 A 1.4 V Screw Mount Power Module
From $33.85 USD
CHERRY ELECTRICAL PRODUCTS
G8011900LP...
11900 Series Black 16" QWERTY PS/2 104 Key Position with Touchpad Keyboard
From $227.96 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...