KNIGHT ELECTRONICS ORION FANS   

1 Head Daisy Chain 36 Inch Blunt Cut Fan Cord

Mfr Part#: C90-36
Mounting Method:  PlugIn 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.46 CAD (each)
1+ $1.46

Availability

Qty in Stock: 40
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Orion Fans a registered trademark of Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. Orion has great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

Daisy Chains is a power cord that permits multiple connections of fans to a single power source. Daisy Chains are available from Orion stock in 2, 3, 4, 6 and 9 head configurations with lead lengths ranging from 12 inches to 12 feet. Each head is separated by 12 inches to 12 feet. Standard product is blunt cut, but cords are usually available with AC plugs on request for an additional charge.

C90-36 is a 90 degree, 1 head daisy chain with a standard blunt cut fan cord. It includes a 36 inch lead AC plug.
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
CYPRESS
CY3280-BK1...
Universal PSoC® CapSense™ Controller Development Kit
From $202.42 CAD
NXP
SSL2101T/N...
SSL2101 Series 276 VAC 3.75 mA SMPS Control IC for LED driver - SOIC-16
From $1.71 CAD
C & K COMPONENTS
7101SYCQE
7000 Series Mini SPDT On-None-On Through Hole Toggle Switch
From $3.28 CAD
KNIGHT ELECTRONICS ORION FANS
C90-36
1 Head Daisy Chain 36 Inch Blunt Cut Fan Cord
From $1.46 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...