BIAS POWER  

BPWX Series 4 W Dual Output 14 / 5 V AC/DC Modular Switching Power Supply

Mfr Part#: BPWX 4-14-50
Mounting Method:  Surface Mount
Packaging:  BULK
Std Packaging Qty:  20

 
 

Share


Download Center

Prices

$22.91 USD (each)
20 - 24 $22.91 (Save 16%)
25 - 49 $21.34 (Save 22%)
50+ $19.17 (Save 30%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 20
Multiple of: 20
Add to Cart
 

Overview

Product Highlight

  • Type: Encapsulated
  • No of Outputs: Dual
  • Output Power: 4 W
  • Output Voltage: 14 / 5 V
  • Input Voltage: 90 to 308 V

The BPWX 4-14-50 is a part of BPWX 4 series power supply module and is an ideal solution for numerous control applications in lighting, sensing, smart building and power distribution where operation from 277 VAC mains and extended temperature operation is required.

This low-cost supply provides up to four watts of output power at 8, 14 and 24 VDC (Vo) and optional 3.3 and 5.0 VDC (Vr) output for microprocessors, logic, timing circuits, transceivers, sensors or other control functions. Incorporating a custom integrated circuit into a small package (2.45 in3 [40.1 cm3]) the BIAS Module provides an immediate “drop-in” solution, requiring no additional external components.

Features:

  • Universal Input (85-308 VAC, 50/60 Hz)
  • Extended temperature range (-40 to 85o C)
  • Small Size—2.45 in3 [40.1 cm3]
  • Low no-load input power <30 mW
  • Constant power mode, not current limit
  • 3000 VAC Isolation
  • Up to 75% efficiency
  • EN 55022, Class B; FCC Part 15, Class B
  • Meets UL/CSA and EN Product Safety (ITE)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...