ASTEC / ARTESYN   

40 W Single Output 15 V AC/DC Internal Power Supply

Mfr Part#: LPS44
Mounting Method:  SurfaceMount 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing (each)

Availability

Qty in Stock:
Reserve Stock:
In Transit:
Min. Order Qty:
Multiple of:
Add to Cart
 

Overview

Product Highlight

  • Type: Open Frame
  • Number of Outputs: Single
  • Output Power: 40 W
  • Output Voltage: 15 V
  • Input Voltage: 85 to 264 V

The LP series from Emerson Network Power offers AC-DC open frame Power Supplies with a power range of 25 to 350 watts. Most of  the LP series power supplies are available with a choice of single or multiple wide-range isolated outputs with numerous different voltage combinations. LP stands for Low Power and adding a “S”, “T” or “Q” will denote the number of outputs (S for Single, T for Triple and Q for Quad).

Emerson Network Power (home of the Astec & Artesyn brand) is a market leader on AC-DC and DC-DC power supplies. Emerson’s AC-DC open frame power supplies are well-known for their outstanding performance, reliability and cost-effectiveness. The LP series service a wide variety of applications in communication, computing, storage, test, instrumentation and industrial equipment. Most of these power supplies are also available with medical approvals, for multiple applications including patient monitoring systems and other portable equipment used in medical wards.

The LPS44 is a 40 Watts Low Power Single output power supply with an output voltage of 15 V .

Accessories ()
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
NEC
NL6448BC33...
NL6448BC Series 10.4 in VGA 640 x 480 CCFL Backlight Transmissive TFT LCD
From $452.36 CAD
AGILENT
10073C
500 MHz High Bandwidth Passive Probe for the 300 MHz to 1 GHz 6000 Series Scopes
From $300.11 CAD
AVX
TPSC475K03...
6032 4.7 uf 10% Tolerance 35 V SMD Low ESR Molded Tantalum Capacitor
From $0.6894 CAD
ADAM TECH
ADC-027-1-...
From $0.3244 CAD
BUD INDUSTRIES
PNR-2602-D...
PNR Series Grey High Impact ABS Plastic 4.72 " x 3.15 " x 2.17 " NEMA Enclosure
From $7.24 CAD
ABRACON
ASV-10.000...
ASV 10.000 MHz Low Profile 7 X 5.08 mm 3.3 V 100 PPM SMT Oscillator
From $1.14 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...