CONDOR   

GLC Series 75 W Single Output 15 V Commercial AC/DC Global Performance Switcher

Mfr Part#: GLC75-15G
Mounting Method:  SurfaceMount 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$67.07 USD (each)
1-9 $67.07
10-24 $65.25 (Save 3%)
25-49 $63.13 (Save 6%)
50+ $61.58 (Save 8%)

Availability

Qty in Stock: 15
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Commercial
  • Number of Outputs: Single
  • Output Power: 75 W
  • Output Voltage: 15 V
  • Input Voltage: 90 to 264 V

SL Power Electronics is the undisputed market leader in medical power supplies.  SL Power was formed from the merger of Ault and Condor power supplies.  With over 65 years of experience, the Ault brand represents the most robust line of external power supplies in the industry.  Condor power supplies have been the leader in the development and manufacturing of internal open frame AC/DC, DC/DC switch mode and linear power supplies for over 25 years.  Not just the leader in the medical market space, SL Power’s incredibly broad offering of power supplies allows them to provide high quality and high reliability solutions to any power requirement.

The GLC and GLM (medical grade) power supply series is a cost effective AC/DC switcher available in a wide range of wattages.  The GLC is available in single and multiple output versions and the wide input range allows for maximum flexibility.  Standard overload and Overvoltage protection, coupled with the built in EMI filter, allow the GLC to be one of the most reliable cost effective power supplies in the market.  The GLC series has many agency approvals including UL and CSA (please see specific model data sheet for full list). 

The GLC75-15G is an economical open frame 3 X 5 compact switching AC/DC power supply.  The GLC75-15G is a 15 V single output supply and is rated to 75 Watts.  This product is RoHS compliant.
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
EECO
351035GS
3500 Series Side Actuated 16 Position Through Hole Coded Rotary DIP Switch
From $4.13 USD
CONDOR
GLC75-15G
GLC Series 75 W Single Output 15 V Commercial AC/DC Global Performance Switcher
From $67.07 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...