CONDOR   

HAA Series Dual Output +15/-15 V Commercial AC/DC Isolated Power Supply

Mfr Part#: HAA15-0.8-A+G
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$53.93 USD (each)
1-9 $53.93
10-24 $49.62 (Save 8%)
25-49 $47.14 (Save 13%)
50+ $46.19 (Save 14%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Commercial
  • Number of Outputs: Dual
  • Output Power: 
  • Output Voltage: -15 / 15 V
  • Input Voltage: 100 to 240 V
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
CONDOR
HAA15-0.8-...
HAA Series Dual Output +15/-15 V Commercial AC/DC Isolated Power Supply
From $53.93 USD
PANASONIC ELECTRIC WORKS
AGQ210A4HZ...
AGQ Series Low Profile 1 A DPDT 4.5 VDC Coil Latching SMT Signal Relay
From $1.88 USD
3M-STATIC CONTROL SOLUTIONS
CLABEL2X2
From $6.65 USD
AGILENT
DSO7104A
7000 Series 1 GHz High Performance 4 Channel Digital Oscilloscope
From $12,315.00 USD
NEW JAPAN RADIO
NJU6355EM
SERIAL I/O REAL TIME CLOCK
From $0.9700 USD
KHATOD OPTOELECTRONIC
PL60025
LUXEON I III V K2 35 mm Medium Beam Mini Triple LED Optic
From $5.87 USD
ADAM TECH
PLCC-68-AT...
Standard Profile 68 Position 1.27mm Pitch Through Hole PLCC Socket
From $0.3550 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...