ASTEC / ARTESYN   

25 W Single Output 24 V 1.8 A AC/DC Internal Power Supply

Mfr Part#: LPS25
Mounting Method:  SurfaceMount 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing (each)

Availability

Qty in Stock:
Reserve Stock:
In Transit:
Min. Order Qty:
Multiple of:
Add to Cart
 

Overview

Product Highlight

  • Type: Open Frame
  • Number of Outputs: Single
  • Output Power: 25 W
  • Output Voltage: 24 V
  • Input Voltage: 85 to 264 V
The LP series from Emerson Network Power offers AC-DC open frame Power Supplies with a power range of 25 to 350 watts. Most of  the LP series power supplies are available with a choice of single or multiple wide-range isolated outputs with numerous different voltage combinations. LP stands for Low Power and adding a “S”, “T” or “Q” will denote the number of outputs (S for Single, T for Triple and Q for Quad).

Emerson Network Power (home of the Astec & Artesyn brand) is a market leader on AC-DC and DC-DC power supplies. Emerson’s AC-DC open frame power supplies are well-known for their outstanding performance, reliability and cost-effectiveness. The LP series service a wide variety of applications in communication, computing, storage, test, instrumentation and industrial equipment. Most of these power supplies are also available with medical approvals, for multiple applications including patient monitoring systems and other portable equipment used in medical wards.

The LPS25 is a 25 Watts Low Power Single output power supply with an output voltage of 24 V .

Accessories ()
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
C & K COMPONENTS
BD05
BD Series Top Actuated SPST 5 Position Through Hole DIP Switch
From $1.20 CAD
RICHCO
DLMSPM-6-0...
DLMSPM Series Natural Nylon .375 inch Dual Locking Mini Circuit Board Support
From $0.2129 CAD
BIVAR
302-200-03...
300 Series .290 inch Long .200 inch Spacing Natural Capacitor Mount
From $0.1419 CAD
ALLIANCE MEMORY INC
AS6C4008-5...
AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - TSOP 1-32
From $3.04 CAD
CLARE
CPC1035NTR...
CPC Optomos Series SOP4 SMT 350 V 0.1 A 35 Ohm 1 Channel Solid State Relay
From $1.02 CAD
FAIRCHILD
NC7S14M5X
TinyLogic HS Inverter with Schmitt Trigger Input
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...