COSEL   

156 W Low Cost Single Output 12 V AC/DC Switching Power Supply with a Cover

Mfr Part#: PBA150F-12-N
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$122.28 CAD (each)
1-9 $122.28
10-24 $118.21 (Save 3%)
25+ $108.01 (Save 12%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Unit
  • Number of Outputs: Single
  • Output Power: 156 W
  • Output Voltage: 12 V
  • Input Voltage: 85 to 264 V

Cosel has been manufacturing quality AC to DC switch mode and DC to DC power supplies since 1969. Their commitment to quality, reliability, and customer service, backed by a documented field failure rate of under 100 PPM, Cosel has been the dependable and cost affective solution for over 35 years. When quality is a must, reliability is critical, and on time delivery is crucial, Cosel stands alone.

The PBA series from Cosel USA is a high power AC/DC single output power supply with a universal input and wide output voltage range.

Special Features:

  • Harmonic attenuator, PFC (Complies with IEC61000-3-2)
  • Universal input
  • Super small-size & light weight
  • RoHS Compliant
  • Complies with DEN-AN
  • UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 & UL508 (PBA50F - 150F, -24, with cover)
  • Low Voltage Directive & EMC Directive

The PBA150F-12-N is low power 150W AC/DC single output power supply  with a universal input, an output voltage of 12V and a cover.
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
AVAGO TECHNOLOGIES
HFBR-2402Z...
820 nm 5 MBd 2 km Simplex SMA 2 x 4 Industrial Optical Receiver
From $15.64 CAD
INTERNATIONAL RECTIFIER
IR3841MTR1...
IR3841MPbF Series 16 V 8 A Highly Efficient Synchronous Buck Regulator - QFN-15
From $2.65 CAD
MEAN WELL
S-150-12
150 W Single Output 12 V AC/DC Fixed Frequency Switching Power Supply
From $56.03 CAD
AVX
06035C103K...
X7R Ceramic Capacitor
From $0.0092 CAD
BUD INDUSTRIES
CS-11221-E...
CS Series 8.00" X 12.00" X 10.00" Sand Texture Ventilated Aluminum Cabinet
From $67.75 CAD
COSEL
PBA150F-12...
156 W Low Cost Single Output 12 V AC/DC Switching Power Supply with a Cover
From $122.28 CAD
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Board + Dongle + Cables + CyanIDE® CD for Wireless M-Bus Gateway 868 MHz Board
From $119.28 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...