POWER ONE  

80 W Triple Output 5 V / 12 V / - 12 V Open Frame Power Supply

Mfr Part#: MPB80-3000
Packaging:  BOX
Std Packaging Qty:  10


Share


Download Center

Prices

$84.48 USD (each)
42+ $84.48 (Save 12%)

Availability

Qty in Stock : 0
Reserve Stock : 0
In Transit : N/A
LT: N/A
Min. Order Qty: 42
Multiple of: 10
Add to Cart
 

Overview

Product Highlight

  • Type: Open Frame
  • No of Outputs: Triple
  • Output Power: 80 W
  • Output Voltage: -12 / 12 / 5 V
  • Input Voltage: 85 to 264 V

As one of the world’s largest power supply providers, Power-One is one of the few companies with the product breadth to support every possible power management and supply need from utility-grade AC into the various DC voltages required to power infrastructure systems at the site, system, and semiconductor levels.  Power-One is also known as an innovator in the industry with their revolutionary Z product, an intelligent DC-DC module line with digital power conversion and intelligent power management.

The MPB125 Series incorporates high density power and other standard features usually found in premium power systems.

Features:

• Power Factor Correction (PFC) Meets EN61000-3-2

• Low-profile height fits 1U constraints

• Autoranging AC input, 85-264 VAC

The MPB80-3000-PB is a triple output AC/DC power supply.  The output voltages are 5V, 12 V and -12 V.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...