MEAN WELL   

300 W Single Output 12 V AC/DC Ultra Low Cost Power Supply with PFC

Mfr Part#: SP-320-12
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$138.88 CAD (each)
1-4 $138.88
5-9 $129.16 (Save 7%)
10+ $125.29 (Save 10%)

Availability

Qty in Stock: 46
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Switching Enclosed
  • Number of Outputs: Single
  • Output Power: 320 W
  • Output Voltage: 12 V
  • Input Voltage: 88 to 264 V
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
NATIONAL SEMICONDUCTOR
DAC121S101...
DAC121S101 Series TSOT-6 5.5 V Single Channel 12-Bit Digital-to-Analog Converter
From $2.81 CAD
VISHAY
IHLP6767GZ...
IHLP Series 1.5 uH 42 A 20 % Shielded Low Profile High Current Inductor
From $4.06 CAD
ARIES
14-3518-10...
Open Frame Collet Socket with Solder Tail Pins
From $0.9237 CAD
MEAN WELL
SP-320-12
300 W Single Output 12 V AC/DC Ultra Low Cost Power Supply with PFC
From $138.88 CAD
PHILIPS LUMILEDS
LXHL-PW09
Luxeon III Emitter High Power LED Cool White Lambertian 700 mA 65 Lumens Typical
From $3.85 CAD
FREESCALE SEMICONDUCTOR
PPC8536EAV...
PPC8536 Series 1500 MHz PowerQUICC® III Communications Processor - FCPBGA-783
Call for pricing
EECO
351112GS
3500 Series Side Actuated 10 Position Through Hole Coded Rotary DIP Switch
From $3.85 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...