BEL POWER SOLUTIONS  

80 W Single Output 24 V U-Channel Chassis Power Supply

Mfr Part#: MAP80-1024
Packaging:  BOX
Std Packaging Qty:  12

 

Share


Download Center

Prices

$204.89 USD (each)
60+ $204.89 (Save 8%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 60
Multiple of: 12
Add to Cart
 

Overview

Product Highlight

  • Type: Open Frame
  • No of Outputs: Single
  • Output Power: 80 W
  • Output Voltage: 24 V
  • Input Voltage: 90 to 264 V

As one of the world’s largest power supply providers, Power-One is one of the few companies with the product breadth to support every possible power management and supply need from utility-grade AC into the various DC voltages required to power infrastructure systems at the site, system, and semiconductor levels.  Power-One is also know as an innovator in the industry with their revolutionary Z product, an intelligent DC-DC module line with digital power conversion and intelligent power management. 

Power-One’s MAP80 Series of power supplies provides reliable, tightly-regulated DC power for commercial and industrial systems which require high peak current capabilities. Wide-range AC input and full international safety, EMI, and ESD compliance ensure worldwide acceptance.  Design innovations include metric and SAE mounting inserts on each mounting surface to provide integration flexibility. Dual-mode connectors provide traditional terminal block connections or popular single-row Molex connector mating.  Single-output models feature wide-range output adjustability to meet a wide variety of standard and user-specific

The MAP80-1024 is a single output, AC/DC switching power supply.  The MAP80-1024 is rugged with an extremely long lifespan.  The output voltage is 24V/28V.  The MAP80-1024 is RoHS compliant.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...