MEAN WELL  

RS-50 Series 52.8 W Single Output 24 V AC/DC Switching Power Supply

Mfr Part#: RS-50-24
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$13.50 USD (each)
1+ $13.50

Availability

Qty in Stock : 88
Factory Stock : 164
Factory Lead-Time: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Encapsulated
  • No of Outputs: Single
  • Output Power: 52.8 W
  • Output Voltage: 24 V
  • Input Voltage: 88 to 264 V

The RS-50-24 is a part of RS-5 series AC/DC power supply. It has an operating temperature ranging from -25°C to +70°C.

Features:

  • Universal AC input / Full range
  • Protections: Short circuit / Over load / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...