ASTEC / ARTESYN   

Not for new designs, use PTH12010WAS

Mfr Part#: ATH12K12-9SJ
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing (each)

Availability

Qty in Stock:
Reserve Stock:
In Transit:
Min. Order Qty:
Multiple of:
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Number of Outputs: Single
  • Output Power: 66 W
  • Output Voltage: 5.5 V
  • Input Voltage: 10.8 to 13.2 V
Emerson Network Power (home of the Astec and Artesyn brands of power supplies) is a manufacturer of world class products based on leading edge technology, which deliver unmatched performance and excellent long term value.

The Astec and Artesyn brands are both recognized leaders in the power supply market.  From their highly reliable AC/DC switching products, to Artesyn’s industry leading DC/DC converter offering, to the revolutionary Astec iMP series which offers a highly customizable, quick turn intelligent solution, Emerson Network Power has solutions for any application.

The ATH series DC/DC converter from Emerson Power Network is a 33W single output point of load power supply with 3 potential input voltages at 3.3V, 5V and 12V. The ATH supply is part of the POLA product series which fits an industry standard footprint of 0.87mm X 0.495mm footprint.
The ATH12K12-9SJ is a 12A DC/DC converter power supply with an input voltage range from 10.8V to 13.2V and output voltage range from 1.2V to 5.5V. 

Accessories ()