COS   

12 W Low Cost Single Output 24 V AC/DC Switching Power Supply with a Cover

Mfr Part#: PBA10F-24-N
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$30.37 CAD (each)
1-9 $30.37
10-24 $28.90 (Save 5%)
25+ $28.34 (Save 7%)

Availability

Qty in Stock: 17
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Unit
  • Number of Outputs: Single
  • Output Power: 12 W
  • Output Voltage: 24 V
  • Input Voltage: 85 to 264 V

Cosel has been manufacturing quality AC to DC switch mode and DC to DC power supplies since 1969. Their commitment to quality, reliability, and customer service, backed by a documented field failure rate of under 100 PPM, Cosel has been the dependable and cost affective solution for over 35 years. When quality is a must, reliability is critical, and on time delivery is crucial, Cosel stands alone.

The PBA series from Cosel USA is a high power AC/DC single output power supply with a universal input and wide output voltage range.

Special Features:

  • Harmonic attenuator, PFC (Complies with IEC61000-3-2)
  • Universal input
  • Super small-size & light weight
  • RoHS Compliant
  • Complies with DEN-AN
  • UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 & UL508 (PBA50F - 150F, -24, with cover)
  • Low Voltage Directive & EMC Directive

The PBA10F-24-N is low power 10W AC/DC single output power supply  with a universal input, an output voltage of 24V and a cover.
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
FREESCALE SEMICONDUCTOR
DEMOJM
DEMOJM: Flexis™ JM Family Demo Board
Call for pricing
COSEL
PBA10F-24-...
12 W Low Cost Single Output 24 V AC/DC Switching Power Supply with a Cover
From $30.37 CAD
CTS
219-4LPST
219 Series SPST 4 Position Auto Placeable Surface Mount DIP Switch
From $0.4867 CAD
ACTEL
AGL-ICICLE...
IGLOO Icicle Low-Power FPGA Demonstration and Evaluation Kit
From $100.37 CAD
KESTER SOLDER
04-9574-00...
Ultrapure 99.3% Tin 0.7% Copper Lead Free Solder Bar
From $400.48 CAD
AGILENT
N9010A-526...
Fast and Accurate 9 kHz to 26.5 GHz EXA Signal Analyzer
From $35,222.33 CAD
AAVID THERMALLOY
7173DG
TO-220 Package 25.80 C/W Thermal Resistance Copper Channel Heat Sink
From $0.2890 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...