MEAN WELL  

216 W Single Output 12 V AC/DC Fixed Frequency Switching Power Supply

Mfr Part#: S-240-12
Packaging:  EACH
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$68.82 USD (each)
1+ $68.82

Availability

Qty in Stock: 0
Reserve Stock : 0
In Transit : N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Encapsulated
  • No of Outputs: Single
  • Output Power: 216 W
  • Output Voltage: 12 V
  • Input Voltage: 88 to 264 V

The S-240 series 216 W single output 12 V AC/DC fixed frequency switching power supply.

Features:

  • Auto switched 88 ~ 264 VAC input
  • Built-in passive PFC choke
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan
  • Built-in cooling Fan ON-OFF control
  • LED indicator for power on
  • Fixed switching frequency at 75 KHz
  • 2 years warranty

View the complete S-240 series power supply

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...