CONDOR   

50 W Cost Effective Triple Output 5 V / 12 V / -12 V AC/DC Internal Power Supply

Mfr Part#: GPC50FG
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$58.77 USD (each)
1+ $58.77

Availability

Qty in Stock: 19
Reserve Stock: 0
In Transit: 7
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage: 85 to 264VAC
  • Number of Outputs: 
  • Output Power: 50W

SL Power Electronics is the undisputed market leader in medical power supplies.  SL Power was formed from the merger of Ault and Condor power supplies.  With over 65 years of experience, the Ault brand represents the most robust line of external power supplies in the industry.  Condor power supplies have been the leader in the development and manufacturing of internal open frame AC/DC, DC/DC switch mode and linear power supplies for over 25 years.  Not just the leader in the medical market space, SL Power’s incredibly broad offering of power supplies allows them to provide high quality and high reliability solutions to any power requirement.

The GPC is a comercial grade AC/DC switcher from SL Power which is available in a wide range of wattages. The GPC series is also also available in single and multiple outputs. A medical grade version of the GPC series is also available by replacing the “C” by an “M” for the GPM series.

The GPC50FG is a commercial grade 50 watt 6.3’ X 3.92’ open frame AC/DC power supply. The GPC50FG offers triple output of 5V, 12V & -12V and is available in a ROHS compliant version with a G suffix.
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
3M-STATIC CONTROL SOLUTIONS
2360
Dual conductor adjustable fabric band with 5 ft. (1.5 m) coiled cord
From $25.98 USD
CONDOR
GPC50FG
50 W Cost Effective Triple Output 5 V / 12 V / -12 V AC/DC Internal Power Supply
From $58.77 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619