MEAN WELL  

RS-25 Series 25 W Single Output 5 V AC/DC Switching Power Supply

Mfr Part#: RS-25-5
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$9.20 USD (each)
2+ $9.20

Availability

Qty in Stock : 48
Factory Stock : 713
Factory Lead-Time: 5-10 Days
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Encapsulated
  • No of Outputs: Single
  • Output Power: 25 W
  • Output Voltage: 5 V
  • Input Voltage: 88 to 264 V

The RS-25-5 is a part of RS-2 series AC/DC power supply. It has an operating temperature ranging from -20°C to +70°C.

Features:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300 VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • No load power consumption<0.5 W
  • High efficiency, long life and high reliability

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...