COSEL   

5 W Low Cost Single Output 5 V AC/DC Switching Power Supply

Mfr Part#: VAF505
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$19.22 CAD (each)
1-9 $19.22
10-24 $18.20 (Save 5%)
25-49 $18.10 (Save 6%)
50+ $17.15 (Save 11%)

Availability

Qty in Stock: 32
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: On Board
  • Number of Outputs: Single
  • Output Power: 5 W
  • Output Voltage: 5 V
  • Input Voltage: 85 to 264 V

Cosel has been manufacturing quality AC to DC switch mode and DC to DC power supplies since 1969. Their commitment to quality, reliability, and customer service, backed by a documented field failure rate of under 100 PPM, Cosel has been the dependable and cost affective solution for over 35 years. When quality is a must, reliability is critical, and on time delivery is crucial, Cosel stands alone.

The VAF series from Cosel USA is low power AC/DC power supply which is available in single to multiple outputs with a wide range of output voltages.

Special Features

 Small and compact size

  • Built-in Inrush Current & Over Voltage  Protection
  • P.C. board mount AC/DC converter
  • RoHS Compliant
  • Complies with DEN-AN, UL1950, C-UL recognized, TUV approved

The VAF505 is a low power 5W single output AC/DC power supply with an output voltage of 5V.
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
ASSMANN ELECTRONICS
A-CCS44-Z-...
44 Pin Chip Carrier PLCC Socket with Tin Plating and a 1.27mm Pitch
From $0.9239 CAD
AVX
0402ZD104K...
0402 0.1 uf 10 v 10% Tolerance X5R SMD Ceramic Capacitor
From $0.0132 CAD
TYCO ELECTRONICS
206037-1
CPC Series 1 Free Hanging Plug 16 Position Circular Plastic Connector
From $1.98 CAD
AVX
0062005051...
FFC/FPC Connector, ZIF Right Angle SMT (Bottom Contact Type)
From $0.9493 CAD
COSEL
VAF505
5 W Low Cost Single Output 5 V AC/DC Switching Power Supply
From $19.22 CAD
FUTURE TECHNOLOGY DEVICES
VDIP2
DIP VNC1L USB Host Controller 2 USB Ports 40 Pin Preloaded VDAP Firmware
From $29.92 CAD
INTERNATIONAL RECTIFIER
IRLB8743PB...
Single N-Channel 30 V 140 W 36 nC HEXFET Power Mosfet Flange Mount - TO-220AB
From $0.6339 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...