AULT   

15.4 W Single Output 48 V 0.35 A Highly Efficient AC/DC Desktop Power Supply

Mfr Part#: PW180KB4800F01
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$26.78 USD (each)
1-9 $26.78
10-24 $24.37 (Save 9%)
25-49 $22.91 (Save 14%)
50+ $21.99 (Save 18%)

Availability

Qty in Stock: 15
Reserve Stock: 3
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Input Voltage: 100 to 240 V
  • Output Voltage: 48 V
  • Number of Outputs: Single
  • Output Power: 20 W

SL Power Electronics is the undisputed market leader in medical power supplies.  SL Power was formed from the merger of Ault and Condor power supplies.  With over 65 years of experience, the Ault brand represents the most robust line of external power supplies in the industry.  Condor power supplies have been the leader in the development and manufacturing of internal open frame AC/DC, DC/DC switch mode and linear power supplies for over 25 years.  Not just the leader in the medical market space, SL Power’s incredibly broad offering of power supplies allows them to provide high quality and high reliability solutions to any power requirement.

The PW180 series from SL Power is a 15W POE (Power over Ethernet) universal input, single output desktop power supply. 

Special Features:

  • 100-240 VAC Universal Input
  • Regulated Output With Low Ripple
  • Meets Safety Agency Requirements
  • Complies With EMI/RFI Regulations
  • CE Compliant
  • Self-contained Injector

The PW180KB4800F01 is a 20W POE (Power over Ethernet) universal input, desktop power supply with an output voltage of 48V.
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
AULT
PW180KB480...
15.4 W Single Output 48 V 0.35 A Highly Efficient AC/DC Desktop Power Supply
From $26.78 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619