CONDOR   

GLM Series 65 W Single Output 48 V Medical AC/DC Global Performance Switcher

Mfr Part#: GLM65-48
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$82.72 CAD (each)
1-9 $82.72
10-24 $76.10 (Save 8%)
25-49 $72.29 (Save 13%)
50+ $70.85 (Save 14%)

Availability

Qty in Stock: 125
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Medical
  • Number of Outputs: Single
  • Output Power: 65 W
  • Output Voltage: 48 V
  • Input Voltage: 90 to 264 V

SL Power Electronics is the undisputed market leader in medical power supplies.  SL Power was formed from the merger of Ault and Condor power supplies.  With over 65 years of experience, the Ault brand represents the most robust line of external power supplies in the industry.  Condor power supplies have been the leader in the development and manufacturing of internal open frame AC/DC, DC/DC switch mode and linear power supplies for over 25 years.  Not just the leader in the medical market space, SL Power’s incredibly broad offering of power supplies allows them to provide high quality and high reliability solutions to any power requirement.

The GLC and GLM (medical grade) power supply series is a cost effective AC/DC switcher available in a wide range of wattages.  The GLC is available in single and multiple output versions and the wide input range allows for maximum flexibility.  Standard overload and Overvoltage protection, coupled with the built in EMI filter, allow the GLC to be one of the most reliable cost effective power supplies in the market.  The GLC series has many agency approvals including UL and CSA (please see specific model data sheet for full list). 

The GLM65-48 is an economical medical grade open frame 3 X 5 compact switching AC/DC power supply.  The GLM65-48 is a 48 V single output supply and is rated to 50 Watts.  This product is RoHS compliant.
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
FAIRCHILD
FAN7621SJ
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16
Call for pricing
PHILIPS LUMILEDS
LXM3-PW51
LUXEON Rebel SMT Emitter High Power LED Lambertian 1000 mA 75 lm Min
From $3.01 CAD
STMICROELECTRONICS
HCF4051M01...
4000 Series High Speed CMOS 5 V 16 SOIC Surface Mount Mux Demux SGL
From $0.1637 CAD
MILL-MAX
4779-0-00-...
From $0.0597 CAD
CHERRY ELECTRICAL PRODUCTS
0E1900J0
E Series DPDT 8.5 N Button Quick Connect Snap Action Switch
From $7.23 CAD
CONDOR
GLM65-48
GLM Series 65 W Single Output 48 V Medical AC/DC Global Performance Switcher
From $82.72 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...