BPWX Series 4 W Dual Output 8 / 3.3 V AC/DC Modular Switching Power Supply

Mfr Part#: BPWX 4-08-33
Mounting Method:  Surface Mount
Packaging:  BOX
Std Packaging Qty:  50



Download Center


$17.54 USD (each)
50+ $17.54 (Save 11%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 50
Add to Cart


Product Highlight

  • Type: Encapsulated
  • No of Outputs: Dual
  • Output Power: 4 W
  • Output Voltage: 8 / 3.3 V
  • Input Voltage: 85 to 308 V

The BPWX 4-08-33 is a part of BPWX 4 series power supply module and is an ideal solution for numerous control applications in lighting, sensing, smart building and power distribution where operation from 277 VAC mains and extended temperature operation is required.

This low-cost supply provides up to four watts of output power at 8, 14 and 24 VDC (Vo) and optional 3.3 and 5.0 VDC (Vr) output for microprocessors, logic, timing circuits, transceivers, sensors or other control functions. Incorporating a custom integrated circuit into a small package (2.45 in3 [40.1 cm3]) the BIAS Module provides an immediate “drop-in” solution, requiring no additional external components.


  • Universal Input (85-308 VAC, 50/60 Hz)
  • Extended temperature range (-40 to 85o C)
  • Small Size—2.45 in3 [40.1 cm3]
  • Low no-load input power <30mW
  • Constant power mode, not current limit
  • 3000 VAC Isolation
  • Up to 75% efficiency
  • EN 55022, Class B; FCC Part 15, Class B
  • Meets UL/CSA and EN Product Safety (ITE)

View the complete series of BPWX 4 Power Supply Modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...