RECOM POWER INC  

RAC02 Series 2 W 5 V 80 to 264 VAC AC/DC Single Output Through Hole Power Supply

Mfr Part#: RAC02-05SC
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  22

 
 

Share


Download Center

Prices

$11.54 USD (each)
1 - 39 $11.54
40+ $10.34 (Save 10%)

Availability

Qty in Stock : 548
On Order :
132
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Encapsulated
  • No of Outputs: Single
  • Output Power: 2 W
  • Output Voltage: 5 V
  • Input Voltage: 80 to 264 V

The RAC02-05SC is a ultra-compact universal input AC/DC power modules for PCB mounting. They feature high efficiency, low standby power, high operating temperature, softstart and short-circuit protection as well as a built-in EMC Class B filter. Output voltages range from 3.3 VDC to 24 VDC.

Features:

  • Ultracompact Low Profile AC-DC Power Supply
  • Ultra-low 30 mW Standby Power Consumption
  • 1 Watt or 2 Watt PCB Mount Package
  • Extra Wide Input Voltage Range (90~277 VAC)
  • Class II Power Supply with 3 kVAC Isolation
  • -25°C to +85°C Operating Temp
  • Low Output Ripple
  • Short Circuit Protected Outputs
  • EN and CE Certified

View the RAC02 Series of AC/DC Power Modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...