MEAN WELL   

60 W Single Output 12 V AC / DC Medical Type Power Supply

Mfr Part#: RPS-60-12
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$40.40 USD (each)
1-9 $40.40
10-24 $36.76 (Save 9%)
25-49 $34.56 (Save 14%)
50+ $33.18 (Save 18%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Open Frame
  • Number of Outputs: Single
  • Output Power: 60 W
  • Output Voltage: 12 V
  • Input Voltage: 90 to 264 V
Since 1982, Mean Well has gained an impeccable reputation in Power Supplies across a wide variety of industries based on quality, competitive prices and punctual delivery. As a leading switching power supply manufacture, Mean Well has a broad product offering of AC/DC power supplies.  They also have an extended offering of DC/DC (Converters) and DC/AC (Inverters).

The RP series from Mean Well is an AC/DC open frame Medical Power Supply with a power range of 5 to 320 watts. Mean Well has the most competitive pricing in the industry on these open frame supplies.  Most of  the RP series power supplies are available with a choice of single or multiple wide-range isolated outputs with numerous different voltage combinations. Adding a “S”, “D” ,“T” or “Q” will denote the number of outputs (S for Single, D for Dual, T for Triple and Q for Quad).

The RP series covers a wide variety of Medical applications including patient monitoring systems and other portable equipment used in medical wards. The commercial version of the RP series would be the P series.

The RPS-60-12 is a 60 Watts Low Power Single output Medical power supply with an output voltage of 12 V .
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
CALIFORNIA EASTERN LAB
PS2505-4-A...
DIP16 Through Hole Quad Channel 80 V 5000 Vrms AC Input Transistor Output Photoc
From $2.23 USD
MEAN WELL
RPS-60-12
60 W Single Output 12 V AC / DC Medical Type Power Supply
From $40.40 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...