COS   

30 W Low Cost Single Output 5 V AC/DC Switching Power Supply with a Cover

Mfr Part#: PBA30F-5-N
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$100.57 CAD (each)
1-9 $100.57
10-24 $92.52 (Save 8%)
25-49 $87.90 (Save 13%)
50+ $86.14 (Save 14%)

Availability

Qty in Stock: 4
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Open Frame
  • Input Voltage: 85 to 264 V
  • Output Voltage: 5 V
  • Number of Outputs: Single
  • Output Power: 30 W

Cosel has been manufacturing quality AC to DC switch mode and DC to DC power supplies since 1969. Their commitment to quality, reliability, and customer service, backed by a documented field failure rate of under 100 PPM, Cosel has been the dependable and cost affective solution for over 35 years. When quality is a must, reliability is critical, and on time delivery is crucial, Cosel stands alone.

The PBA series from Cosel USA is a high power AC/DC single output power supply with a universal input and wide output voltage range.

Special Features:

  • Harmonic attenuator, PFC (Complies with IEC61000-3-2)
  • Universal input
  • Super small-size & light weight
  • RoHS Compliant
  • Complies with DEN-AN
  • UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 & UL508 (PBA50F - 150F, -24, with cover)
  • Low Voltage Directive & EMC Directive

The PBA30F-5-N is low power 30W AC/DC single output power supply  with a universal input, an output voltage of 5V and a cover.
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
BLOCKMASTER
USL-5HB2-0...
USL-5HB2 Series Screwless 3 Position 5 mm Pitch 16-26 AWG Euro Style Terminal Block
From $0.7706 CAD
AUSTRIAMICROSYSTEMS
AS5043
10-Bit 360° 3.3 to 5 V Surface Mount Programmable Magnetic Angle Encoder
From $7.70 CAD
COSEL
PBA30F-5-N...
30 W Low Cost Single Output 5 V AC/DC Switching Power Supply with a Cover
From $100.57 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619