MEAN WELL  

RPS-160 Series 161 W Single Output 24 V AC/DC Medical Switching Power Supply

Mfr Part#: RPS-160-24
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$43.00 USD (each)
1 $43.00
2 - 4 $42.14 (Save 2%)
5 - 9 $41.30 (Save 4%)
10 - 24 $40.47 (Save 6%)
25+ $39.66 (Save 8%)

Availability

Qty in Stock :   32
Factory Stock : 21
Factory Lead-Time: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Open Frame
  • No of Outputs: Single
  • Output Power: 161 W
  • Output Voltage: 24 V
  • Input Voltage: 90 to 264 V

The RPS-160-24 is a RPS-160 Series 160W Single Output 24V AC/DC Medical Power Supply.

Features:

  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage /
  • 5"x3" compact size
  • Free air convection for 110W and 160W with 20.5 CFM forced air
  • With power good and fail signal output
  • Built-in remote sense function for 5~15V
  • No load power consumption under 0.75W by PS-ON control (G model)
  • Standby 5V@0.8A with fan, @0.6A without fan (G model)
  • 3 years warranty

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...