SL Power Electronics is the undisputed market leader in medical power supplies. SL Power was formed from the merger of Ault and Condor power supplies. With over 65 years of experience, the Ault brand represents the most robust line of external power supplies in the industry. Condor power supplies have been the leader in the development and manufacturing of internal open frame AC/DC, DC/DC switch mode and linear power supplies for over 25 years. Not just the leader in the medical market space, SL Power’s incredibly broad offering of power supplies allows them to provide high quality and high reliability solutions to any power requirement.
The GPC is a comercial grade AC/DC switcher from SL Power which is available in a wide range of wattages. The GPC series is also also available in single and multiple outputs. A medical grade version of the GPC series is also available by replacing the “C” by a an “M” for the GPM series.