COSEL   

624 W Low Cost Single Output 48 V AC/DC Switching Power Supply

Mfr Part#: PBA600F-48
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$455.78 CAD (each)
1-4 $455.78
5-9 $423.88 (Save 7%)
10+ $411.16 (Save 10%)

Availability

Qty in Stock: 1
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Unit
  • Number of Outputs: Single
  • Output Power: 624 W
  • Output Voltage: 48 V
  • Input Voltage: 85 to 264 V

Cosel has been manufacturing quality AC to DC switch mode and DC to DC power supplies since 1969. Their commitment to quality, reliability, and customer service, backed by a documented field failure rate of under 100 PPM, Cosel has been the dependable and cost affective solution for over 35 years. When quality is a must, reliability is critical, and on time delivery is crucial, Cosel stands alone.

The PBA series from Cosel USA is a high power AC/DC single output power supply with a universal input and wide output voltage range.

Special Features:

  • Harmonic attenuator, PFC (Complies with IEC61000-3-2)
  • Universal input
  • Super small-size & light weight
  • RoHS Compliant
  • Complies with DEN-AN
  • UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 & UL508 (PBA50F - 150F, -24, with cover)
  • Low Voltage Directive & EMC Directive

The PBA600F-48 is low power 600W AC/DC single output power supply  with a universal input and an output voltage of 48V.
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
MURATA
LQH43MN102...
LQH Series 1812 1000 uH 5 % 50 mA SMD Molded Wirewound Inductor
From $0.7401 CAD
AUSTRIAMICROSYSTEMS
AS5045-ADA...
Simple Circuit Adapter PCB
From $38.02 CAD
CTS
CB3LV-3I-1...
CB3LV Series 12 MHz 7 x 5 mm ±50 ppm 3.3 V SMT HCMOS/TTL Clock Oscillator
From $1.07 CAD
COSEL
PBA600F-48...
624 W Low Cost Single Output 48 V AC/DC Switching Power Supply
From $455.78 CAD
CYPRESS
CY2305SXC-...
CY2305 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8
From $0.4867 CAD
TYCO ELECTRONICS
1986165-2
12 AWG 500 Feet Black Solar Cable
From $0.2585 CAD
TYCO ELECTRONICS
1-390261-2...
8 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dual Leaf Dip Socket
From $0.0580 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...