CONDOR   

75 W Cost Effective Quad Output 5.1 V / 12 V / -12 V / +12 V AC/DC Power Supply

Mfr Part#: GLC75AG
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$118.83 CAD (each)
1+ $118.83

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 30
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

SL Power Electronics is the undisputed market leader in medical power supplies.  SL Power was formed from the merger of Ault and Condor power supplies.  With over 65 years of experience, the Ault brand represents the most robust line of external power supplies in the industry.  Condor power supplies have been the leader in the development and manufacturing of internal open frame AC/DC, DC/DC switch mode and linear power supplies for over 25 years.  Not just the leader in the medical market space, SL Power’s incredibly broad offering of power supplies allows them to provide high quality and high reliability solutions to any power requirement.

The GLC and GLM (medical grade) power supply series is a cost effective AC/DC switcher available in a wide range of wattages.  The GLC is available in single and multiple output versions and the wide input range allows for maximum flexibility.  Standard overload and Overvoltage protection, coupled with the built in EMI filter, allow the GLC to be one of the most reliable cost effective power supplies in the market.  The GLC series has many agency approvals including UL and CSA (please see specific model data sheet for full list). 

The GLC75AG is an economical open frame 3 X 5 compact switching AC/DC power supply.  The GLC75AG is a quad output supply with outputs of 5.1 V, 12 V, -12 V and +12 V and is rated to 75 Watts.  This product is RoHS compliant.
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
PHILIPS LUMILEDS
LXML-PE01-...
Rebel SMT Emitter High Power LED Cyan Lambertian 350 mA 70 Lumens Min
From $2.65 CAD
NXP
SSL2101T/N...
SSL2101 Series 276 VAC 3.75 mA SMPS Control IC for LED driver - SOIC-16
From $1.79 CAD
CHERRY ELECTRICAL PRODUCTS
DG23B1LA
DG Series Sub Mini SPDT 0.3 N Hinged Lever Through Hole Snap Action Switch
From $1.89 CAD
CONDOR
GLC75AG
75 W Cost Effective Quad Output 5.1 V / 12 V / -12 V / +12 V AC/DC Power Supply
From $118.83 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619