ASTEC / ARTESYN   

40 W Triple Output 5 V / 12 V / -12 V AC/DC Internal Medical Power Supply

Mfr Part#: LPT42-M
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$40.02 CAD (each)
1+ $40.02

Availability

Qty in Stock: 3
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage: 
  • Number of Outputs: 
  • Output Power: 
The LP series from Emerson Network Power offers AC-DC open frame Power Supplies with a power range of 25 to 350 watts. Most of  the LP series power supplies are available with a choice of single or multiple wide-range isolated outputs with numerous different voltage combinations. LP stands for Low Power and adding a “S”, “T” or “Q” will denote the number of outputs (S for Single, T for Triple and Q for Quad).

Emerson Network Power (home of the Astec & Artesyn brand) is a market leader on AC-DC and DC-DC power supplies. Emerson’s AC-DC open frame power supplies are well-known for their outstanding performance, reliability and cost-effectiveness. The LP series service a wide variety of applications in communication, computing, storage, test, instrumentation and industrial equipment. Most of these power supplies are also available with medical approvals, for multiple applications including patient monitoring systems and other portable equipment used in medical wards.

The LPT42-M is a 25 Watts Low Power Triple output power supply with these 3 outputs voltage: 5 V, 12 V, - 12 V .
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
CORNELL DUBILIER
AFK107M35X...
SMT Aluminum Electrolytic Capacitor
From $0.1966 CAD
PHILIPS LUMILEDS
LXML-PE01-...
Rebel SMT Emitter High Power LED Cyan Lambertian 350 mA 70 Lumens Min
From $2.65 CAD
NEC
UPD43256BG...
UPD43256B Series 256 kb CMOS Static Ram 32 kb Word X 8 Bit - SOIC-28
From $1.47 CAD
ASTEC / ARTESYN
LPT42-M
40 W Triple Output 5 V / 12 V / -12 V AC/DC Internal Medical Power Supply
From $40.02 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619