SL POWER  

HTAA Series Triple Output 5/+12 to 15/-12 to 15 V AC/DC Isolated Power Supply

Mfr Part#: HTAA-16W-A+G
Packaging:  BOX
Std Packaging Qty:  15

 
 

Share


Download Center

Prices

$92.01 USD (each)
1+ $92.01

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Open Frame
  • No of Outputs: Triple
  • Output Voltage: 5 / 12 / 15 V
  • Input Voltage: 100 to 240 V

The HTAA-16W-A+G is a commerial grade Triple output AC/DC isolated power supply. The HTAA-16W-A+G carries a 5 V output at 2 A.

Features:

  • World-wide ac input ranges and safety standards
  • Industry standard packages
  • Commercial UL/CSA TUV/IEC approved— models to UL/CSA 60950; EN/IEC60950-1
  • Burn-in with cycling; 3-year warranty
  • Capacitors have highest CV & ripple current ratings
  • Medical Approved to UL2601-1/60601-1, IEC60601-1 and CSA601.1
  • Medical leakage 10 μA
  • MTBF 200,000+ hours per MIL-HDBK-217D (most units)
  • All electrolytic caps rated at 105°C
  • Transformer insulation meets Class F (155°C)
  • Exceed FCC and CISPR22, Class B conducted emissions
  • RoHS Compliant models available (G suffix)
  • Marked to LVD

View the complete series of isolated power supply

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...