MEAN WELL  

RS-15 Series 15 W Single Output 5 V AC/DC Switching Power Supply

Mfr Part#: RS-15-5
Packaging:  BOX
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$7.61 USD (each)
2+ $7.61

Availability

Qty in Stock : 576
On Order :
1,680
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Encapsulated
  • No of Outputs: Single
  • Output Power: 15 W
  • Output Voltage: 5 V
  • Input Voltage: 85 to 264 V

The RS-15-5 is a part of RS-1 series AC/DC power supply. It has an operating temperature ranging from -20°C to +70°C.

Features:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • No load power consumption<0.5 W
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability

View the complete RS-1 series of power supply

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...