CONDOR   

GPM Series 41 W Single Output 12 V Medical AC/DC Global Performance Switcher

Mfr Part#: GPM41-12G
Mounting Method:  SurfaceMount 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$58.92 USD (each)
1-9 $58.92
10-24 $54.21 (Save 8%)
25-49 $51.50 (Save 13%)
50+ $50.47 (Save 14%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Medical
  • Number of Outputs: Single
  • Output Power: 41 W
  • Output Voltage: 12 V
  • Input Voltage: 85 to 264 V

The GPM is a medical grade AC/DC switcher from SL Power which is available in a wide range of wattages. The GPM series is also also available in single and multiple outputs. A commercial grade version of the GPM series is also available by replacing the “M” by a “C” for the GPM series.

The GPM41-12G is a medical grade 41 watt 4’ X 2’ open frame AC/DC power supply. The GPM41-12G offers a single output of 12V and is available in a ROHS compliant version with a G suffix.
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
CONDOR
GPM41-12G
GPM Series 41 W Single Output 12 V Medical AC/DC Global Performance Switcher
From $58.92 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...