MEAN WELL  

NFM-05 Series 5 W Single Output 5 V AC/DC Switching Power Supply

Mfr Part#: NFM-05-5
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$12.96 USD (each)
2 - 9 $12.96
10 - 24 $12.57 (Save 3%)
25 - 49 $12.19 (Save 6%)
50 - 99 $11.83 (Save 9%)
100+ $11.47 (Save 11%)

Availability

Qty in Stock : 1,273
On Order :
2,080
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Open Frame
  • No of Outputs: Single
  • Output Power: 5 W
  • Output Voltage: 5 V
  • Input Voltage: 85 to 264 V

The NFM-05-5 is a part of NFM series AC/DC power supply. It has an operating temperature ranging from -20 °C to +70 °C.

Features:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Ultra-miniature size, light weight
  • Cooling by free air convection
  • Isolation class 2
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • No load power consumption<0.5 W
  • 100% full load burn-in test
  • Fixed switching frequency at 67 KHz
  • High reliability

View the complete NFM series of power supply

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...