SL POWER  

MENT Series 220 W Single Output 48 V AC/DC Medical Switch-Mode Power Supply

Mfr Part#: MENT1220A4851F01
Packaging:  BULK
Std Packaging Qty:  10

 
 
 

Share


Download Center

Prices

$130.38 USD (each)
10+ $130.38

Availability

Qty in Stock : 0
Factory Stock : 39
Factory Lead-Time: 5-10 Days
Min. Order Qty: 10
Multiple of: 10
Add to Cart
 

Overview

Product Highlight

  • Type: Wall Mount / Desktop
  • No of Outputs: Single
  • Output Power: 220 W
  • Output Voltage: 48 V
  • Input Voltage: 100 to 240 V
  • Efficiency / MEPS: Level V

The MENT1220A4851F01 is a part of MENT1220 series of medical switch-mode power supply.

Features:

  • Universal Input 100 Vac – 240 Vac
  • 12 V to 48 V Single Output Models up to 220 W
  • Desktop Style/Non-vented case - No internal fan!
  • Ribbed Case Surface to improve cooling
  • Energy Star 2.0, Level V
  • Certified to Medical (UL/IEC/EN60601-1) and ITE (UL/IEC/EN60950-1) Standards
  • IPX1 Rated Enclosure
  • Class I and Class II input versions available.
  • Modified and Custom Designs

View the complete series of MENT1220 Power Supply

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...