The FRIWO brand stands worldwide for high-quality power-supply and charging equipment and has done so for 35 years. Friwo develops, produces and markets power-supply and charging devices and are represented on all the important markets with development, production and marketing units. Friwo focuses on platform and customer-specific power supply units and chargers that find their customers in the fields of Medical Technology, IT and Communications, Household Products and Power Tools as well as Industrial Applications.
The Secondary Adapter series from Friwo provides the standardized low voltage plug-in connections such as coaxial (in accordance with DIN 45323) and jack connectors (in accordance with DIN 45318), as well as customized connecting cables. The wire diameter which is generally used in our units ranges from 0.25 mm2 to 1.5 mm2. Both flat and round cables can be used.