FRIWO  

PCB Type Secondary Adapter Plug System

Mfr Part#: 1321609
Mounting Method:  PCB Mount
Packaging:  BOX
Std Packaging Qty:  100

 
 
 

Share


Download Center

Prices

$0.6550 USD (each)
100 - 199 $0.6550
200 - 999 $0.5900 (Save 10%)
1000+ $0.5200 (Save 21%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

The FRIWO brand stands worldwide for high-quality power-supply and charging equipment and has done so for 35 years. Friwo develops, produces and markets power-supply and charging devices and are represented on all the important markets with development, production and marketing units. Friwo focuses on platform and customer-specific power supply units and chargers that find their customers in the fields of Medical Technology, IT and Communications, Household Products and Power Tools as well as Industrial Applications.

The Secondary Adapter series from Friwo provides the standardized low voltage plug-in connections such as coaxial (in accordance with DIN 45323) and jack connectors (in accordance with DIN 45318), as well as customized connecting cables. The wire diameter which is generally used in our units ranges from 0.25 mm2 to 1.5 mm2. Both flat and round cables can be used.

The 1321609 is a PCB type 2-pin Texas socket.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...