FRIWO  

EURO Exchangeable Primary Adapter

Mfr Part#: EDV1717707
Packaging:  BULK
Std Packaging Qty:  1

 
 
 

Share


Download Center

Prices

$1.18 USD (each)
250 - 299 $1.18
300+ $1.04 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 250
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The FRIWO brand stands worldwide for high-quality power-supply and charging equipment and has done so for 35 years. Friwo develops, produces and markets power-supply and charging devices and are represented on all the important markets with development, production and marketing units. Friwo focuses on platform and customer-specific power supply units and chargers that find their customers in the fields of Medical Technology, IT and Communications, Household Products and Power Tools as well as Industrial Applications.

The Primary Adapter series from Friwo allows applications and products to be sold and used worldwide as these adapters are built to be inserted with the main unit to accommodate main plugs in every market.

The 1717707 is a 2 prong 37.2mm primary adapter built for the European market.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...