COSEL  

MG Series 15 W Single Output 15 V Isolated DC/DC Power Supply

Mfr Part#: MGS152415
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$40.54 USD (each)
1 - 9 $40.54
10+ $38.26 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Encapsulated
  • Isolation: Isolated
  • No of Outputs: Single
  • Output Power: 15 W
  • Output Voltage: 15 V
  • Input Voltage: 18 to 36 V
MGS152415 is the DC/DC power supply with single output. It has High Reliability and Low EMI — Shielded Die-Cast Housing Metal Case, Fully Regulated and 1500 VDC Isolation Between Input and Output. Compact sizing and light-weighted are achieved by applying synchronized rectification circuit.

Features:

  • Wide operating temperature range (-40 to +85ª)
  • Remote control function
  • Output voltage external variation function (single output)
  • Fuse is built-in at the input side
  • Built-in synchronized rectification circuit (single output)
  • Aluminum electrolysis / tantalum electrolytic capacitor unused
  • Safety standard (UL, C-UL, EN) certifications

Specifications:

  • Input Voltage: 18-36 V(DC)
  • Output Voltage: 15 V(DC)
  • Max Output Wattage: 15 W

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...