COSEL  

SU Series 10.8 W Dual Output ±15/30 V Open Frame DC/DC Power Supply

Mfr Part#: SUW104815C
Mounting Method:  Through Hole
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$35.17 USD (each)
1 - 9 $35.17
10+ $33.17 (Save 6%)

Availability

Qty in Stock :   1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Open Frame
  • Isolation: Isolated
  • No of Outputs: Dual
  • Output Power: 10.8 W
  • Output Voltage: 15 / 30 V
  • Input Voltage: 36 to 76 V

The SUW104815C is a part of SUW1 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C.

Features:

  • Linear regulation: 75 mV
  • Load regulation: 750 mV
  • Start-up time: 20 ms
  • Case Size: 39.2X6.5X21.0 mm

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...