text.skipToContent text.skipToNavigation

Référence fabricant

RK-0505S

RK Series 1 W Single Output 5 V DC/DC Converter - SIP-7

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date: 2515
Product Specification Section
RECOM RK-0505S - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 5V
Operating Temp Range: -40°C to +90°C
Efficiency: 78%
Power Dissipation: 1W
Load Capacitance: 1000µF
Load Regulation (%): 15%
Output Current: 200mA
Switching Frequency-Max: 105kHz
Ripple & Noise: 100mV
Dimension: L  19.7mm x W  6mm x H  10.2mm
Style d'emballage :  SIP-7
Méthode de montage : Through Hole
Fonctionnalités et applications

The RK-0505S is a part of RK series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.

The RK and RH Series DC/DC-Converter complements Recom’s industrial range of converters with very high isolations of 3KV and 4kVDC. The extended operating temperature range covering –40°C to +85°C is a standard feature. The converters are EN-60601-1 certified, making them suitable for medical applications.

Features:

  • 3kVDC & 4kVDC Isolation
  • Optional Continuous Short Circuit Protected
  • Custom Solutions Available
  • UL94V-0 Package Material
  • Efficiency to 84%

View the complete RK family of DC/DC Converter

Pricing Section
Stock global :
95
États-Unis:
95
Sur commande :
0
Stock d'usine :Stock d'usine :
1 000
Délai d'usine :
16 Semaines
Commande minimale :
3
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
23,25 $
USD
Quantité
Prix unitaire
3
$7.75
10
$7.66
20
$7.61
40
$7.56
75+
$7.46
Product Variant Information section