RECOM POWER INC  

RS Series 2 W Dual Output -5 V / 5 V ECONOLINE DC/DC Converter - SIP-8

Mfr Part#: RS-0505D
Mounting Method:  Through Hole
Package Style:  SIP-8
Packaging:  TUBE
Std Packaging Qty:  22

 
 

Share


Download Center

Prices

$15.23 USD (each)
1 - 29 $15.23
30+ $13.67 (Save 10%)

Availability

Qty in Stock :   6
Factory Stock : 101
Factory Lead-Time: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Encapsulated
  • Isolation: Isolated
  • No of Outputs: Dual
  • Output Power: 2 W
  • Output Voltage: -5 V / 5 V
  • Input Voltage: 4.5 to 9 V
  • Operating Temp Range: -40 to +85 °C
  • Efficiency: 75 %
  • Power Dissipation: 2 W
  • Quiescent Current: 40 mA
  • Load Capacitance: 680 µF
  • Load Regulation (%): 0.5 %
  • Output Current: ±200 mA
  • Switching Frequency-Max: 300 kHz
  • Ripple & Noise: 50 mV
  • Dimension: 21.8 x 9.2 x 11.1 mm

The RS-0505D is a part of RS-05 series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-8 Packaging.

High power-density, an industrial temperature range of -40°C to +85°C and extra features like Remote-On-Offcontrol are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by chosing option "/H2" or "/H3" in which case it is also ideal for medical applications which additionally require EN-60601-1 certification.

Features:

  • 2:1 and 4:1 Wide Input Voltage Ranges
  • 1kVDC, 2kVD & 3kVDC Isolation
  • UL94V-0 Package Material
  • Continuous Short Circuit Protection
  • Low Noise
  • No External Capacitor needed
  • Efficiency to 83%

View the complete RS-05 family of DC/DC Converter

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...