ASTEC / ARTESYN   

ATH06 Series 33 W Single Output 5.5 V Surface Mount DC/DC Converter Power Supply

Mfr Part#: ATH06K12-9SJL
Mounting Method:  SurfaceMount 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing (each)

Availability

Qty in Stock:
Reserve Stock:
In Transit:
Min. Order Qty:
Multiple of:
Add to Cart
 

Overview

Product Highlight

  • Type: Point of Load
  • Number of Outputs: Single
  • Output Power: 33 W
  • Output Voltage: 5.5 V
  • Input Voltage: 10.8 to 13.2 V
Emerson Network Power (home of the Astec and Artesyn brands of power supplies) is a manufacturer of world class products based on leading edge technology, which deliver unmatched performance and excellent long term value.

The Astec and Artesyn brands are both recognized leaders in the power supply market.  From their highly reliable AC/DC switching products, to Artesyn’s industry leading DC/DC converter offering, to the revolutionary Astec iMP series which offers a highly customizable, quick turn intelligent solution, Emerson Network Power has solutions for any application.

The ATH series DC/DC converter from Emerson Power Network is a 33W single output point of load power supply with 3 potential input voltages at 3.3V, 5V and 12V. The ATH supply is part of the POLA product series which fits an industry

The ATH06K12-9SJL is a 6A DC/DC converter power supply with an input voltage range from 10.8V to 13.2V and output voltage range from 1.2V to 5.5V.

Accessories ()
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
SONG CHUAN
822E-1C-S-...
822 Series 40 A SPDT 24 VDC Through Hole Sealed Washable Automotive Relay
From $2.99 CAD
NKK SWITCHES
AB15AH-RO
AB Series Sub Mini SPDT On-Momentary Right Angle Through Hole Push Button Switch
From $4.41 CAD
C & K COMPONENTS
CCM01-6201...
From $1.20 CAD
TYCO ELECTRONICS
CL3803-000...
CL Series Red Permanent Acrylic Die Cut Disconnect Solar Labels
From $0.7756 CAD
KEYSTONE
3049
Nylon .310 inch Long # 4 Screw Shoulder Washer Bushing
From $0.0820 CAD
AVX
08055A270J...
0805 27 pf 50 v 5 % Tolerance C0G SMD Ceramic Capacitor
From $0.0182 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...