MURATA POWER SOLUTIONS  

OKI Series 8 W Single Output 5 V Non Isolated Through Hole DC/DC Converter

Mfr Part#: OKI-78SR-5/1.5-W36-C
Mounting Method:  Through Hole
Packaging:  TRAY
Std Packaging Qty:  360

 
 

Share


Download Center

Prices

$3.65 USD (each)
5 - 124 $3.65
125+ $3.47 (Save 5%)

Availability

Qty in Stock : 3,686
On Order :
9,720
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Open Frame
  • Isolation: Non Isolated
  • No of Outputs: Single
  • Output Power: 8 W
  • Output Voltage: 5 V
  • Input Voltage: 24 V
  • Operating Temp Range: -40 to +85 °C
  • Efficiency: 90 %
  • Power Dissipation: 7.5 W
  • Load Regulation (%): 0.4 %
  • Output Current: 1.5 A
  • Switching Frequency-Max: 500 kHz
  • Ripple & Noise: 75 mV
  • Dimension: 10.4 x 7.6 x 16.5 mm
The OKI-78SR-5/1.5-W36-C is a Part of OKI- 78SR series are non-isolated switching regulator (SR) DC/DC power converters for embedded applications. The fi xed single output converters offer both tight regulation and high effi ciency directly at the power usage site and are a direct plug-in replacement for TO-220 package 78xx series linear regulators.

Two nominal output voltages are offered (3.3 and 5 VDC), each with 1.5 Amp maximum output. Based on fi xed-frequency buck switching topology, the high effi ciency means very low heat and little electrical noise, requiring no external components. The ultra wide input range is 7 to 36 Volts DC.

Features:

  • Ultra wide 7 to 36 VDC input range
  • Fixed Outputs of 3.3 or 5 VDC up to 1.5 Amps
  • Vertical or horizontal SIP-mount, small footprint package
  • “No heat sink” direct replacement for 3-terminal 78xx-series linear regulators
  • High effi ciency with no external components
  • Short circuit protection
  • Outstanding thermal derating performance

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...