ASTEC / ARTESYN   

SIL40C Series 200 W Single Output 5 V Through Hole DC/DC Converter

Mfr Part#: SIL40C-12SADJ-HJ
Mounting Method:  ThroughHole 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing (each)

Availability

Qty in Stock:
Reserve Stock:
In Transit:
Min. Order Qty:
Multiple of:
Add to Cart
 

Overview

Product Highlight

  • Type: Point of Load
  • Number of Outputs: Single
  • Output Power: 200 W
  • Output Voltage: 5 V
  • Input Voltage: 10.2 to 13.8 V

Emerson Network Power (home of the Astec and Artesyn brands of power supplies) is a manufacturer of world class products based on leading edge technology, which deliver unmatched performance and excellent long term value.

The Astec and Artesyn brands are both recognized leaders in the power supply market.  From their highly reliable AC / DC switching products, to Artesyn’s industry leading DC/DC converter offering, to the revolutionary Astec iMP series which offers a highly customizable, quick turn intelligent solution, Emerson Network Power has solutions for any application.

The SIL40C series is a single output non isolated DC/DC converter from Emerson Network Power which offers a wide input and output range. This high densisty open frame concept is ideal for compact application. 

Special Fetaures:

·         Wide Input/Output range

·         Remote On/Off

·         Overcurrent Protection

·         Full International Saferty Appovoals

The SIL40C-12SADJ-HJ is a 200W single adjustable output, 0.9-5V, non isolated DC/DC power supply with input voltage of 12V is horizontally mounted and is RoHS 6/6 compliant.

Accessories ()
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
FAIRCHILD
4N37M
DIP6 Through Hole Single Channel 30 V 7500 VAC (PK) Phototransistor Optocoupler
From $0.2565 CAD
DIALIGHT
OPC1-1-SPO...
LUXEON REBEL 22 mm 5° Spot Base Module
From $1.04 CAD
CHERRY ELECTRICAL PRODUCTS
GS100102
GS Series 6 mA 4.5-24 V BOX Gear Tooth Sensor
From $32.90 CAD
ACTEL
A3PE600-PQ...
A3PE600 Series 108kb RAM 200 MHz 600K System Gate ProASIC3 Flash FPGAs-PQFP-208
From $92.98 CAD
RAMTRON
FM1105-GA
FM1105 Series 5.5 V 5 ns Surface Mount Nonvolatile Dual State Saver - SOIC-8
From $0.8567 CAD
RAMTRON
FM25C160-G...
FM25CL Series 16 K-bit (2 K x 8) Serial SPI 5 V Green SOIC-8 F-RAM Memory
From $1.77 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...