CUI INC  

PQMC3 Series 3 W 5 VDC 300 mA Dual Output DC-DC Isolated Converter

Mfr Part#: PQMC3-D24-D5-S
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$10.84 USD (each)
10 - 59 $10.84
60+ $10.45 (Save 4%)

Availability

Qty in Stock : 22
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 10
Add to Cart
 

Overview

Product Highlight

  • Type: Encapsulated
  • Isolation: Isolated
  • No of Outputs: Dual
  • Output Power: 3 W
  • Output Voltage: -5 V / 5 V
  • Input Voltage: 18 to 36 V