POWER ONE   

NVD Series 6 W Dual Output 12 V / -12 V DC/DC Power Supply - Surface Mount

Mfr Part#: NVD0.3EHH-M6
Mounting Method:  SurfaceMount 

Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$12.67 CAD (each)
1+ $12.67

Availability

Qty in Stock: 23,443
Reserve Stock: 0
In Transit: 22
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Number of Outputs: Dual
  • Output Power: 6 W
  • Output Voltage: -12 / 12 V
  • Input Voltage: 18 to 75 V

As one of the world’s largest power supply providers, Power-One is one of the few companies with the product breadth to support every possible power management and supply need from utility-grade AC into the various DC voltages required to power infrastructure systems at the site, system, and semiconductor levels.  Power-One is also know as an innovator in the industry with their revolutionary Z product, an intelligent DC-DC module line with digital power conversion and intelligent power management.

The NV series from Power One is a 6W DC/DC single or dual output power supply. This series of DC/DC converters is a low profile SMT power supply that comes with a wide input range and a variety of output options.

The NVD0.3EHH-M6 is a 6W dual output DC/DC power supply with an input range 18-75V and outputs of 12V and -12V.
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
CYPRESS
CY7C4265-1...
CY7C4265 Series 288 kbit (16 K x 18) 5 V 10 ns Synchronous FIFO - TQFP-64
From $65.61 CAD
TYCO ELECTRONICS
1546670-2
2 Position Double Row Triple Barrier 11.10 mm Pitch 14-22 AWG Barrier Terminal Block
From $0.3295 CAD
ON SEMICONDUCTOR
2N5060G
2N5060 Series 0.8 A 25 V Silicon Controlled Rectifier
From $0.2636 CAD
AGILENT
N2733A
7000 Series Oscilloscope Convenient Soft Padded Carrying Case
From $186.82 CAD
POWER ONE
NVD0.3EHH-...
NVD Series 6 W Dual Output 12 V / -12 V DC/DC Power Supply - Surface Mount
From $12.67 CAD
CHERRY ELECTRICAL PRODUCTS
0E6200H0
E Series Sub Mini SPDT 0.56 N Hinged Lever Quick Connect Snap Action Switch
From $4.59 CAD
CTS
CB3LV-3C-2...
CB3LV Series 24 MHz 7 x 5 mm ±50 ppm 3.3 V SMT HCMOS/TTL Clock Oscillator
From $1.07 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...