RECOM POWER INC  

RO Series 1 W Single Output 5 V DC/DC Converter - SIP-4

Mfr Part#: RO-0505S
Mounting Method:  Through Hole
Package Style:  SIP-4
Packaging:  TUBE
Std Packaging Qty:  42

 
 

Share


Download Center

Prices

$4.76 USD (each)
5 - 99 $4.76
100+ $4.28 (Save 10%)

Availability

Qty in Stock : 45
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Encapsulated
  • Isolation: Isolated
  • No of Outputs: Single
  • Output Power: 1 W
  • Output Voltage: 5 V
  • Input Voltage: 5 V

The RO-0505S is a DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.

Features:

  • Industry Standard Pinout
  • 1 kVDC or 2 kVDC Isolation
  • UL94V-0 Package Material
  • Optional Continuous Short Circuit Protected
  • Fully Encapsulated
  • Custom Solutions Available
  • Efficiency to 85%

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...