ASTEC / ARTESYN   

ASA Series 5 W Dual Output 5 V / 5 V Through Hole DC/DC Converter Power Supply

Mfr Part#: ASA00AA36
Mounting Method:  ThroughHole 

Package Style:  DIP-8 

Packaging:  BAG


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing (each)

Availability

Qty in Stock:
Reserve Stock:
In Transit:
Min. Order Qty:
Multiple of:
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Number of Outputs: Dual
  • Output Power: 5 W
  • Output Voltage: 5 / 5 V
  • Input Voltage: 18 to 75 V

Emerson Network Power (home of the Astec and Artesyn brands of power supplies) is a manufacturer of world class products based on leading edge technology, which deliver unmatched performance and excellent long term value.

The Astec and Artesyn brands are both recognized leaders in the power supply market.  From their highly reliable AC / DC switching products, to Artesyn’s industry leading DC/DC converter offering, to the revolutionary Astec iMP series which offers a highly customizable, quick turn intelligent solution, Emerson Network Power has solutions for any application.

The ASA series DC/DC converter from Emerson Network Power is a 6 Watt power supply available in both a single and dual output model.  The ASA series is encapsulated for increased durability in a 1.25” X 0.8” DIP package size and features a wide 4:1 input range.

The ASA00AA36 is a 6 W DC/DC converter power supply with a dual 5 V / -5 V output.  The 4:1 input range is from 18-75 V.

Accessories ()
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
TYCO ELECTRONICS
1658539-1
HDP-20 Series 20-24 AWG Gold Flash / Paladium Nickel Crimp Pin D-Sub Contact
From $0.0407 USD
FAIRCHILD
MOC3022M
DIP6 Through Hole 1 Channel 400 V 7500 V PK Random Phase Triac Optoisolator
From $0.3623 USD
SULLINS
STC02SYAN
From $0.0129 USD
TYCO ELECTRONICS
2058673-1
SOLDERLESS HIGH INTENSITY LED HOLDER
From $1.97 USD
DESCO INDUSTRIES
06727
Pressure Sensitive Black on Yellow 2 inch x 2 inch Attention Label
From $13.09 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...