VICOR CORPORATION  

QPI 5 V to 50 V 7 A V•I Chip Optimized Input EMI Filter Low profile LGA package

Mfr Part#: QPI-11LZ
Mounting Method:  Surface Mount
Package Style:  LGA-10
Packaging:  TUBE
Std Packaging Qty:  40

 
 

Share


Download Center

Prices

$13.37 USD (each)
1 - 29 $13.37
30+ $11.66 (Save 13%)

Availability

Qty in Stock : 80
On Order :
80
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Application: DC
  • Type: EMI
  • Rated Current: 7 A

The QPI-11LZ is a part of QPI Family EMI filter. It is specifically designed to attenuate conducted common-mode (CM) and differential-mode (DM) noise of the Vicor V•I Chip products to comply with the CISPR22 standard requirements for conducted noise measurements.

The filter is designed to operate up to 36 Vdc and supports 7 A loads up to 60°C without derating. Designed for the military and industrial bus range, the V•I Chip EMI Filter supports the PICMG® 3.0 specification for filtering system boards to the EN55022 Class B limits. Two of these filters can be connected in parallel to double current capability up to 14 A with a minor effect on attenuation at 1 MHz.

Features:

  • >50 dB CM attenuation at 1 MHz
  • >70 dB DM attenuation at 1 MHz
  • 40 Vdc (max input)
  • 100 Vdc surge 100 ms
  • 750 Vdc Hi-pot hold off to shield plane
  • 7 A rating
  • 12.4 x 25 x 4.5 mm SiP (System-in-Package)
  • Low profile LGA package
  • -40° to +100°C PCB temperature
  • Efficiency: >99%

Applications:

  • V·I Chip™ input EMI filter

View the complete QPI Family of EMI filters

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...